OPB720B-06Z

Optek / TT Electronics
828-OPB720B-06Z

OPB720B-06Z

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:

367 Can Dispatch Immediately

Factory Lead Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$25.69 $25.69
$24.41 $2,441.00
$23.62 $4,724.00
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  Details
1 mm to 152 mm
0 C
+ 70 C
3.5 V
800 mV
Bulk
Brand: Optek / TT Electronics
Height: 8.38 mm
Length: 27.94 mm
Mounting Style: Wire Leads
Number of Channels: 1 Channel
Operating Supply Voltage: 4 V to 7 V
Output Type: Open Collector, Buffer
Output Voltage: 30 V
Pd - Power Dissipation: 300 mW
Product Type: Optical Switches, Reflective, Photo IC Output
Sensing Method: Reflective
Factory Pack Quantity: 200
Subcategory: Optical Switches
Width: 17.15 mm
Unit Weight: 16.048 g

This functionality requires JavaScript to be enabled.
CNHTS:
9031499090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Texas Instruments TPS628660AYCGR
Switching Voltage Regulators 5.5-V, 6-A synchronous step-down converter with I2C interface in 1.05-mm 1.78-mm WCSP package 15-DSBGA -40 to 125
Nexperia BZX8450-C12-QR
Zener Diodes BZX8450-C12-Q/SOT23/TO-236AB
NKK Switches FR01FR16H-S
Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CODED R/A
Bel 5STP 2-R
Cartridge Fuses
Molex 51103-1200
Headers & Wire Housings 2.5 W/B REC HSG POSI G POSI LOC 511031200
Vishay TSAL6400
Infrared Emitters - High Power 940nm,T-1.75 50mW/sr,+/-25deg.
Amphenol MUSB-D111-30
USB Connectors RUGGED USB TYPE B RIGHT ANGLE
Vishay TSAL6200
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.
Sharp Microelectronics GP2Y0D21YK0F
Distance Sensors Distnc Measurng Snsr Wde Beam 10-80cm
TT Electronics OPB716Z
Optical Switches, Reflective, Photo IC Output EMMITER/SENSOR ASSEM

FEATURED PRODUCTS
TT ELECTRONICS