OPB773TZ

Optek / TT Electronics
828-OPB773TZ

OPB773TZ

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 31-Oct-23

Factory Lead Time:

45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$12.20 $12.20
$11.97 $1,197.00
$11.49 $2,298.00
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  Details
5.6 mm
- 40 C
+ 70 C
2.4 V
400 mV
12.8 mA
Bulk
Brand: Optek / TT Electronics
Height: 15.88 mm
High Level Output Current: 100 uA
If - Forward Current: 40 mA
Ir - Reverse Current: 100 uA
Length: 24.64 mm
Mounting Style: Wire Leads
Number of Channels: 1 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Output Type: Open Collector, Inverter
Output Voltage: 35 V
Pd - Power Dissipation: 300 mW
Product Type: Optical Switches, Reflective, Photo IC Output
Sensing Method: Reflective
Factory Pack Quantity: 200
Subcategory: Optical Switches
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 3 V
Wavelength: 890 nm
Width: 6.35 mm
This functionality requires JavaScript to be enabled.
CNHTS:
9031499090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Omron EE-SX1042
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
Omron EE-SX4162-P2
Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Light ON 16mA
Texas Instruments LM339N
Analog Comparators Quad Differential
Omron EE-5002 1M
Sensor Cables / Actuator Cables Connector harness EE-SX316*/416*series
Dialight 550-2207F
LED Circuit Board Indicators HI EFF GREEN DIFF
onsemi MOC3052M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC
KYOCERA AVX 046288012000846+
FFC & FPC Connectors 12P ZIF, R/A, SMT ONE TOUCH FLIP LOCK
Omron EE-SG3
Optical Switches, Transmissive, Phototransistor Output TRANS SOLDER TERM.
HARTING 09670150335
D-Sub Backshells D SUB SE METAL HOOD 15 POLE
Phoenix Contact 1709449
Pluggable Terminal Blocks PTSM 0,5/8-PL-2,5 BK

FEATURED PRODUCTS
TT ELECTRONICS