OPB880N11Z

Optek / TT Electronics
828-OPB880N11Z

OPB880N11Z

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:

171 Can Dispatch Immediately

Factory Lead Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.26 $8.26
$8.12 $812.00
$7.95 $1,590.00
$7.86 $7,860.00
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3.18 mm
0.25 mm
30 V
20 mA
Wire Leads
- 40 C
+ 85 C
OPB88/89-Z
Bulk
Brand: Optek / TT Electronics
Height: 15.75 mm
Length: 12.32 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 3.18 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 200
Subcategory: Optical Switches
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Width: 6.35 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9410
Headers & Wire Housings HSG 10P SINGLE ROW POSITIVE LATCH
Molex 39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex 43030-0011
Headers & Wire Housings SOCKET 26-30AWG BULK
TE Connectivity 2-520194-2
Terminals ULTRA-FAST RECPT 22-18 AWG
Sunon MF50151V2-1000U-A99
DC Fans DC Fan, 50x50x15mm, 12VDC, 13CFM, 0.54W, 29dBA, 5000RPM, Vapo, MagLev Motor
Alpha Wire 3050 BR001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BROWN
Belden Wire & Cable 8022 0001000
Hook-up Wire 24AWG 1C SOLID 1000ft SPOOL NO COLR