OPL583

Optek / TT Electronics
828-OPL583

OPL583

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,174

Stock:

1,174 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$3.63 $363.00
$3.50 $875.00
$3.39 $1,695.00
$3.22 $3,220.00
Product Attribute Attribute Value
TT Electronics
Product Category: Photo IC Sensors
RoHS:  Details
Photo IC Sensors
2 Channel
Open Collector
4.5 V to 16 V
8.5 mA
1 uA
20 ns
15 ns
10 us
- 40 C
+ 85 C
Side Looker
Through Hole
Bulk
Brand: Optek / TT Electronics
Height: 7.62 mm
Length: 2.16 mm
Low Level Output Voltage: 210 mV
Pd - Power Dissipation: 200 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Width: 5.84 mm
Unit Weight: 4.675 g

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
TARIC:
8541409090
USHTS:
8541497080
ECCN:
EAR99
Image Description
Semtech SDC15.TCT
ESD Suppressors / TVS Diodes TVS 300W 15V 7"RL
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
TT Electronics OP140D
Infrared Emitters Infrared 935nm
TT Electronics OPL820-OC
Photo IC Sensors Photologic Sensor
Bel 940-SP-3066
Modular Connectors / Ethernet Connectors RJ11 Connector
Bel 937-SP-301010R
Modular Connectors / Ethernet Connectors RJ50 Connector 10 Pins 10 Conductor
ams OSRAM SFH 4544
Infrared Emitters - High Power Infrared 940nm
TT Electronics OPL551-OC
Photo IC Sensors Photologic Lateral

FEATURED PRODUCTS
TT ELECTRONICS