OVLFR3C7

Optek / TT Electronics
828-OVLFR3C7

OVLFR3C7

Mfr.:

Description:
Standard LEDs - Through Hole Red 623 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,617

Stock:

12,617 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.405 $0.41
$0.374 $37.40
$0.36 $90.00
$0.342 $171.00
$0.334 $334.00
$0.318 $636.00
$0.311 $1,555.00
$0.305 $3,050.00
Product Attribute Attribute Value
TT Electronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
623 nm
7400 mcd
30 deg
20 mA
2 V
120 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
OVLFx3C7
Bulk
-
Brand: Optek / TT Electronics
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 43045-0212
Headers & Wire Housings 2 CKT VERT HEADER
TE Connectivity 176976-1
Power to the Board AMP UNIV PWR PLG 3C PCB
BIVAR CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon Black
Cree LED C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI BRT LAMP 527NM 3.2V
TT Electronics OVLFY3C7
Standard LEDs - Through Hole Yellow 589 nm
TT Electronics OVLFG3C7
Standard LEDs - Through Hole Green 525 nm
Fujitsu FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
YAGEO FMP100JT-52-470R
Metal Film Resistors - Through Hole 470 Ohms 1 W 5 % Axial
YAGEO MFR50SFTE52-510R
Metal Film Resistors - Through Hole 510 Ohm 1/2 Watt 1% Miniature Version
NKK Switches M2018B2B1W03
Toggle Switches (ON)OFF(ON) SPDT PCB

FEATURED PRODUCTS
TT ELECTRONICS