AB2025B

PUI Audio
665-AB2025B
AB2025B

Mfr.:

Description:
Speakers & Transducers 20MM DIA 2.5KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.39 $13.90
$1.27 $31.75
$1.18 $59.00
$1.03 $103.00
$1.02 $204.00
$0.96 $576.00
$0.898 $898.00
$0.893 $2,321.80

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
2.5 kHz
500 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
20 mm
0.1 mm
Brand: PUI Audio
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Series: AB
Factory Pack Quantity: 200
Subcategory: Audio Devices
Voltage Rating: 30 V
Unit Weight: 223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99