CR2016

Panasonic Battery
658-CR2016

CR2016

Mfr.:

Description:
Coin Cell Battery 3V 20 X 1.6 MM 75mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Panasonic
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2016
Lithium Manganese Dioxide (LiMnO2)
3 V
80 mAh
Non-Rechargeable
Pressure Contact
20 mm
1.6 mm
- 30 C
+ 60 C
Tray
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 800
Subcategory: Battery
Part # Aliases: CR-2016/BN
Unit Weight: 4 g