APT1211S

Panasonic Industrial Devices
769-APT1211S

APT1211S

Mfr.:

Description:
Triac & SCR Output Optocouplers 50mA 600V TRIAC ZERO-CROSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$1.80 $18.00
$1.52 $152.00
$1.49 $745.00
$1.44 $1,440.00
$1.41 $3,525.00
$1.38 $6,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.95
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.93
Min:
1

Similar Product

Panasonic Industrial Devices APT1211SX
Panasonic Industrial Devices
Triac & SCR Output Optocouplers AC TY 600V 50mA 50V Phototriac Coupler
Product Attribute Attribute Value
Panasonic
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
50 mA
1.21 V
350 mW
600 V
50 mA
- 40 C
+ 100 C
Tube
Brand: Panasonic Industrial Devices
Height: 2 mm
Length: 4.3 mm
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Moisture Sensitive: Yes
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 4.4 mm
Zero-Crossing Voltage: 50 V
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC