AQ2A2-C1-ZT12VDC

Panasonic Industrial Devices
769-AQ2A2-C1-ZT12VDC

AQ2A2-C1-ZT12VDC

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 12VDC Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$23.64 $23.64
$19.96 $199.60
$18.11 $362.20
$16.93 $1,015.80
$16.09 $1,609.00
$15.20 $3,952.00
$14.34 $7,170.00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 250 VAC
1 Form A (SPST-NO)
9.6 VDC to 14.4 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
45 mm
9 mm
24 mm
AQ1
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 12 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 11.512 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99
Image Description
Texas Instruments LM311P
Analog Comparators Diff Comparator
Texas Instruments MC1458P
Operational Amplifiers - Op Amps Dual GP
Bourns 3386P-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square
Texas Instruments LM7912CT/NOPB
Linear Voltage Regulators 3-Terminal Neg Vltg
TE Connectivity 640445-8
Headers & Wire Housings FRCTN LK HDR STR 8P Square post tin
Omron G4W-2212P-US-TV5-HP-DC12
General Purpose Relays Power PCB Relay
Texas Instruments CD40107BE
Logic Gates Dual 2-Input NAND
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A
Texas Instruments UA7812CKCS
Linear Voltage Regulators Positive V
Wurth Elektronik 890324024003CS
Safety Capacitors WCAP-FTX2 4mm Lead 0.33uF 10% 275VAC