AQ3A2-C1-ZT12VDC

Panasonic Industrial Devices
769-AQ3A2-C1-ZT12VDC

AQ3A2-C1-ZT12VDC

Mfr.:

Description:
Solid State Relays - PCB Mount SSR 3A 250VAC 12VDC ZERO-CROSS

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 200   Multiples: 20

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$20.07 $4,014.00
$19.36 $5,033.60
$18.73 $9,365.00
$18.42 $18,420.00
2,500 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
3 A
75 VAC to 250 VAC
1 Form A (SPST-NO)
SIP-4
MOSFET
43 mm
9 mm
32 mm
AQ1
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 12 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99