AQG22105

Panasonic Industrial Devices
769-AQG22105

AQG22105

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 5VDC ZERO-CROSS 75-264VAC PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:

2,083 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$7.55 $75.50
$6.89 $137.80
$6.33 $633.00
$5.93 $1,541.80
$5.51 $2,755.00
$5.18 $5,180.00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
4 VDC to 6 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm
4.5 mm
20.5 mm
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 8.233 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99
Image Description
Murata GRM31C5C2A104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 5% 1206 C0G (NP0)
TDK FA20NP02J223JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.022uF NP0 5% RAD LS:5mm AEC-Q200
Analog Devices Inc. AD7545AKNZ
Digital to Analog Converters - DAC CMOS 12-BIT D/A WITH LATC
Murata GRM188R72A104MA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 20% 0603 X7R
Microchip MCP1799T-5002H/DB
LDO Voltage Regulators High Voltage LDO 5.0V 3-Ld SOT-223
Littelfuse RXEF160
Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax
Microchip PIC16F1459-I/SS
8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0
Vishay ALSR0320R00FE12
Wirewound Resistors - Through Hole 3watt 20ohm 1%
TDK C3225NP02E223J160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.022uF NP0 5% T: 1.6mm
Panasonic ECA-2EHG330B
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250V