AQW215AX

Panasonic Industrial Devices
769-AQW215AX

AQW215AX

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 300MA 8SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000

Factory Lead Time:

54
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.76 $10.76
$10.09 $100.90
$8.93 $223.25
$8.08 $808.00
$7.58 $1,895.00
$7.29 $3,645.00
Full Reel (Order in multiples of 1000)
$7.11 $7,110.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.98
Min:
1

Similar Product

Panasonic Industrial Devices AQW215A
Panasonic Industrial Devices
Solid State Relays - PCB Mount 100v 300mA DIP Form A Norm-Open
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
300 mA
100 VAC, 100 VDC
2 Form A (DPST-NO)
1.25 VDC
SMD DIP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.78 mm
6.4 mm
3.6 mm
AQW21
Brand: Panasonic Industrial Devices
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 1.5 kV
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Type: Controller
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8536410030
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99

PhotoMOS Relays

Panasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.