FX2ERLNSNSNM050

Panduit
644-FX2ERLNSNSNM050

FX2ERLNSNSNM050

Mfr.:

Description:
Fibre Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/SC Dup Std P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$331.26 $331.26
$321.81 $3,218.10
$312.37 $7,809.25
$302.88 $15,144.00
100 Quote
Product Attribute Attribute Value
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Telecom
50 m
2 Fiber
Blue (Aqua)
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Fibre Type: OM3
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opti-Core
USHTS:
8544700000
TARIC:
8544700090
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT