PDA080B-1A0G

Phihong
552-PDA080B-1A0G

PDA080B-1A0G

Mfr.:

Description:
LED Power Supplies 50-76V 1000mA 80W CC Non Dimming

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$89.63 $89.63
$85.16 $851.60
$84.99 $2,124.75
Product Attribute Attribute Value
Phihong
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1 A
76 VDC
80 W
90 VAC to 304 VAC
Without Dimming
1 Output
Chassis Mount
9.5 in
1.7 in
1.2 in
Industrial
-
PDA080B
IP67
Brand: Phihong
Dimming Capability: No
Driving Method: Constant Current
Efficiency: 85 %
Input Voltage, Max: 304 VAC
Input Voltage, Min: 90 VAC
Isolation Voltage: 4.24 kVDC
Maximum Operating Temperature: + 60 C
Mechanical Style: LED Driver
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 60 C
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 750 g

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG