See an Error?

1652978

Phoenix Contact
651-1652978

1652978

Mfr.:

Description:
Fibre Optic Connectors VS-SCRJ-GOF-BU/BU SCRJ FEMALE INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$58.04 $58.04
$55.52 $277.60
$53.40 $534.00
$52.96 $2,648.00
$51.66 $5,166.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Connectors
RoHS:  Details
Accessories
Multimode, Singlemode
Black
2 Position
Socket Insert
IP20
- 25 C
+ 70 C
Body Material: Plastic
Brand: Phoenix Contact
Product Type: Female insert
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: PLUSCON Data
Part # Aliases: VS-SCRJ-GOF-BU/BU VSSCRJGOFBUBU
Unit Weight: 9.500 g
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536700000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.