2313986

Phoenix Contact
651-2313986

2313986

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS-DNET/FO 850 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1,759.84 $1,759.84
$1,683.28 $8,416.40
$1,619.00 $16,190.00
50 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Converters
- 20 C
+ 60 C
PSI-MOS
Brand: Phoenix Contact
Height: 102 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Width: 35 mm
Part # Aliases: PSI-MOS-DNET/FO_850_T PSIMOSDNETFO850T
Unit Weight: 250.300 g
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99