2700131

Phoenix Contact
651-2700131

2700131

Mfr.:

Description:
LED Lighting Lenses PSD-S OE LED BU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$235.69 $235.69
$222.85 $1,114.25
$216.84 $2,168.40
$209.98 $5,249.50
$200.33 $10,016.50
100 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
70 mm
Brand: Phoenix Contact
Color: Blue
Height: 65.5 mm
Shape: Round
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: PSD-S_OE_LED_BU PSDSOELEDBU
Unit Weight: 58 g
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Image Description
Phoenix Contact 3032606
FBS 10-8 BU
Phoenix Contact 2700107
PSD-S OE LED RD
Phoenix Contact 2700092
PSD-S CE-TM SPRING

FEATURED PRODUCTS
PHOENIX CONTACT