2954222

Phoenix Contact
651-2954222

2954222

Mfr.:

Description:
Solid State Relays - Industrial Mount EMG 17-OV- 12DC 240AC/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$346.63 $346.63
$320.94 $1,604.70
$301.08 $3,010.80
$300.20 $7,505.00
$297.66 $14,883.00
100 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
DIN Rail Mount
3 A
48 VAC to 280 VAC
12 VDC
4.1 mA
- 20 C
+ 60 C
IP20
EMG OV
17.5 mm
75 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: EMG_17-OV-_12DC/240AC/3 EMG17OV12DC240AC3
Unit Weight: 89.430 g
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.