2980047

Phoenix Contact
651-2980047

2980047

Mfr.:

Description:
Solid State Relays - Industrial Mount PLC-OSC-125DC 48DC/100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$91.47 $91.47
$85.55 $855.50
$82.75 $1,655.00
$80.98 $4,049.00
$77.73 $7,773.00
$74.08 $14,816.00
500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Terminal Block
DIN Rail Mount
100 mA
3 VDC to 48 VDC
1 Form A (SPST-NO)
MOSFET
125 VDC
3 mA
- 25 C
+ 60 C
PLC-OSC
80 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Wire Clamp
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-125DC/_48DC/100 PLCOSC125DC48DC100
Unit Weight: 32.200 g
CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.