1.90.690.361/0000

RAFI
611-1.90690.3610000

1.90.690.361/0000

Mfr.:

Description:
LED Replacement Lamps - Based LEDs RAF 16 LED W2X4.6D SPBGHT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$22.62 $22.62
Product Attribute Attribute Value
RAFI
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Color Based LEDs
Red
70 mcd
12 mA
24 V
Brand: RAFI
Product Type: LED Replacement Lamps
Factory Pack Quantity: 5
Subcategory: LED Indication
Part # Aliases: 1.90690.361/0000 1.90690.3610000
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8541401000
BRHTS:
85365090
ECCN:
EAR99
Image Description
RAFI 1.90.690.365/0000
LED suprbright white 24V W 2x4.6d
RAFI 1.90.690.362/0000
LED suprbright green 24V W 2x4.6d
RAFI 1.20.123.015/0000
RAFIX 16 Switch element Au 2NO
RAFI 1.20.123.014/0000
RAFIX 16 Switch element Au 2NC
RAFI 1.30.070.021/1505
PB ROUND BLACK COLLAR/GREEN
RAFI 1.30.070.021/1306
PB ROUND BLACK ACT. RED