See an Error?

RACD20-700-LP

RECOM Power
919-RACD20-700-LP

RACD20-700-LP

Mfr.:

Description:
LED Power Supplies 22W 230Vin 2-31Vout 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:

29 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.07 $26.07
$24.67 $246.70
$24.48 $489.60
$22.03 $1,101.50
$20.98 $2,098.00
$20.28 $4,056.00
$18.84 $9,420.00
2,000 Quote
Product Attribute Attribute Value
RECOM
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
2 VDC to 31 VDC
22 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
128 mm
50 mm
13 mm
Industrial
RACD20-LP
IP20
Brand: RECOM Power
Compliance: CE; EAC; ERP; IEC; RoHS; UL
Efficiency: 85%
Input Voltage, Max: 264 VAC
Input Voltage, Min: 198 VAC
Isolation Voltage: 3.75 kVAC
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Part # Aliases: 21000292
Unit Weight: 75 g

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
onsemi 2N7000
MOSFET N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 ohm
Texas Instruments LM4040DIZ-5.0/NOPB
Voltage References Prec MicroPwr Shunt Vtg Ref
Aptiv 12191819-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG 2.25-1.70MM