See an Error?

BD6583MUV-E2

ROHM Semiconductor
755-BD6583MUV-A

BD6583MUV-E2

Mfr.:

Description:
LED Lighting Drivers 72 LEDs 2.7-22V 43V Max Out 25mA Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.11 $13.11
$11.84 $118.40
$11.29 $282.25
$9.80 $980.00
$9.36 $2,340.00
$8.54 $4,270.00
$7.99 $7,990.00
Full Reel (Order in multiples of 2500)
$6.77 $16,925.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Lighting Drivers
RoHS:  Details
BD6583MUV
SMD/SMT
6 Output
25 mA
2.7 V
22 V
Boost
1 MHz
Adjustable
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Thermal Shutdown
Brand: ROHM Semiconductor
Input Voltage: 2.7 V to 22 V
Number of Channels: 6 Channel
Pd - Power Dissipation: 1.51 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5.1 mA
Unit Weight: 54.600 mg

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.