See an Error?

BD8119FM-ME2

ROHM Semiconductor
755-BD8119FM-ME2

BD8119FM-ME2

Mfr.:

Description:
LED Lighting Drivers Auto Grade LED Drvr

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

25 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$18.10 $27,150.00
3,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Lighting Drivers
RoHS:  Details
BD8119FM
SMD/SMT
5 V
30 V
- 40 C
+ 95 C
AEC-Q100
Reel
Brand: ROHM Semiconductor
Input Voltage: 5 V to 30 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.2 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 150 mA
Part # Aliases: BD8119FM-M
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD81xx White Backlight LED Drivers

ROHM Semiconductor BD81xx white backlight LED drivers offer exceptional performance solutions for passenger compartment and forward illumination applications. ROHM Semiconductor BD81xx white backlight LED drivers provide designers with a variety of design options with integrated or externally switched outputs, parallel/series control, and extensive protection and fault detection functions in small surface mount packages. Each of these ROHM backlight LED drivers features a wide input voltage range and a compact size for small spaces.
Learn More