See an Error?

BU9716BKV

ROHM Semiconductor
755-BU9716BKV

BU9716BKV

Mfr.:

Description:
LCD Drivers LCD DRIVER 3X32

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.00 $4,000.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  Details
96 Segment
76 kHz
4.5 V to 5.5 V
500 uA
500 mW (1/2 W)
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: ROHM Semiconductor
Height: 1.4 mm
Length: 7 mm
Product Type: LCD Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Width: 7 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99