See an Error?

BU9795AKV-E2

ROHM Semiconductor
755-BU9795AKV-E2

BU9795AKV-E2

Mfr.:

Description:
LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,958

Stock:

1,958 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1958 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.68 $8.68
$6.80 $68.00
$5.80 $580.00
$4.55 $1,137.50
$4.15 $2,075.00
$4.07 $4,070.00
Full Reel (Order in multiples of 1500)
$4.05 $6,075.00
$3.95 $11,850.00
9,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  Details
BU9795AKV
SMD/SMT
VQFP-48
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: LCD Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: BU9795AKV
Unit Weight: 131 mg
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Analog Devices Inc. TMC5130A-TA
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Controller/Driver IC, SPI, Step/Dir, UART, 5-46V Supply, 1.4A, eTQFP48
Monolithic Power Systems (MPS) MP6543HGL-B-P
Motor/Motion/Ignition Controllers & Drivers 22V, 2A three-phase power stage(Hall-element inputs)
Wurth Elektronik 687612100002
FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 12P 100mm length
Broadcom Limited AEDT-9810-T00
Encoders En Rop 11mm,3Ch 2000CPR,Strg Lds