See an Error?

BU9797FUV-E2

ROHM Semiconductor
755-BU9797FUV-E2

BU9797FUV-E2

Mfr.:

Description:
LCD Drivers Zener Diode, 100mW, 2 Pin.

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.38 $2,760.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  Details
TSSOP-48
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: BU9797FUV
Unit Weight: 203 mg

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99