RPT-38PT3F

ROHM Semiconductor
755-RPT-38PT3F

RPT-38PT3F

Mfr.:

Description:
Phototransistors CLEAR PHOTOTRANS VISIBLE RAY CUT

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:

594 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$0.987 $9.87
$0.648 $64.80
$0.63 $315.00
$0.512 $512.00
$0.458 $916.00
$0.431 $4,310.00
$0.421 $10,104.00
50,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Phototransistors
RoHS:  Details
Through Hole
800 nm
30 mA
32 V
500 nA
10 us
10 us
150 mW
- 25 C
+ 85 C
RPT-38PT3F
Brand: ROHM Semiconductor
Half Intensity Angle Degrees: 36 deg
Height: 5.2 mm
Length: 3.4 mm
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Chip
Width: 3.4 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
ams OSRAM SFH 5711-2/3-Z
Ambient Light Sensors PHOTO IC (ALS) SMT
Vishay TEPT4400
Ambient Light Sensors Ambient Light Sensor
Analog Devices Inc. MAX485EESA+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
CTS 219-5MST
DIP Switches/SIP Switches SPST 5 switch sections
Molex 43650-0209
Headers & Wire Housings 3MM MICRO-FIT RA 2 CKT Tin
Microchip MCP1792T-5002H/CB
LDO Voltage Regulators High input voltage regulator 5.0 V 3Ld SOT-23A TR
Wurth Elektronik 416131160802
DIP Switches/SIP Switches WS-DISV DIP 2p SMT 1.27mm Hrztl HP
Qualtek 09450-M/45
Fan Accessories 45 PPI FOAM MEDIA MEDIA PACK OF 5
Vishay TEPT5600
Ambient Light Sensors Ambient Light Sensor
Lumex SSL-LX55103GD-FL
Standard LEDs - Through Hole Green Diffused 565nm 10mcd