SLI-343P8C3F

ROHM Semiconductor
755-SLI-343P8C3F

SLI-343P8C3F

Mfr.:

Description:
Standard LEDs - Through Hole GREEN-TRANSPARENT 40 VIEW ANGLE 560NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,093

Stock:

3,093 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.478 $4.78
$0.275 $27.50
$0.215 $215.00
Full Reel (Order in multiples of 2000)
$0.18 $360.00
$0.167 $1,670.00
$0.16 $3,840.00
$0.154 $7,700.00
$0.149 $14,900.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
560 nm
22 mcd
40 deg
20 mA
2.2 v
54 mW
3.8 mm
3.8 mm
5.4 mm
T-1 (3 mm)
- 30 C
+ 85 C
Green
3.1 mm
Dome
Clear
SLI-343P8C
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: EXCELED
Part # Aliases: SLI-343P8C
Unit Weight: 174.704 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
ROHM Semiconductor SDR10EZPJ101
Thick Film Resistors - SMD
Analog Devices Inc. ADM3065ETRMZ-EP
RS-485 Interface IC 1/2 Duplex 50Mbps RS-485/422 xcvr
Texas Instruments TL16C752BTPTREP
UART Interface IC Mil Enhance 3.3V Dual UART
Analog Devices Inc. MAX3094ECUE+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Nexperia 74HC00PW,118
Logic Gates 74HC00PW/SOT402/TSSOP14
Nexperia 74LVC541APW,118
Buffers & Line Drivers 74LVC541APW/SOT360/TSSOP20
KEMET EEV107M016S9GAA
Aluminium Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200
MaxLinear SP3232EBCY-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Nexperia 74HC688PW,118
Logic Comparators 74HC688PW/SOT360/TSSOP20
ROHM Semiconductor SLI-343U8RC3F
Standard LEDs - Through Hole RED-TRANSPARENT 40 VIEW ANGLE 630NM