SLI-343P8G3F

ROHM Semiconductor
755-SLI-343P8G3F

SLI-343P8G3F

Mfr.:

Description:
Standard LEDs - Through Hole GRN-DIFF 54mW 20mA 40 VIEW ANGLE 560NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,053

Stock:

8,053 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.478 $4.78
$0.275 $27.50
$0.262 $131.00
$0.215 $215.00
$0.188 $376.00
$0.178 $712.00
$0.167 $1,670.00
$0.16 $3,840.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
560 nm
22 mcd
40 deg
20 mA
2.2 v
54 mW
3.8 mm
3.8 mm
5.4 mm
T-1 (3 mm)
- 30 C
+ 85 C
Green
3.1 mm
Dome
Diffused
SLI-343P8G
Bulk
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: EXCELED
Part # Aliases: SLI-343P8G
Unit Weight: 649.306 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Murata GRM21BC72A105KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S
TDK ACM2520-102-2P-T002
Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A
TDK AVR-M2012C390KT6AB
Varistors 0805 39V 100A 430pF AEC-Q200
TDK CGA3E2X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK ACM2520-801-3P-T002
Common Mode Chokes / Filters 800ohms @ MHz .15A 2.5 mm x 2 mm
Microchip MCP2150-I/SO
I/O Controller Interface IC IrDA protocol handlr
ROHM Semiconductor SLI-343URC3F
Standard LEDs - Through Hole RED TRANSPARENT
Murata LQH2MCN6R8M02L
RF Inductors - SMD 6.8 UH 20%
Vishay SS2FH10-M3/H
Schottky Diodes & Rectifiers If 2A Vrrm 100V DO-219AB Ifsm 50A
ROHM Semiconductor SLI-343D8U3F
Standard LEDs - Through Hole ORANGE-DIFF COLORED 40 VIEW ANGLE 611NM