SLI-343V8R3F

ROHM Semiconductor
755-SLI-343V8R3F

SLI-343V8R3F

Mfr.:

Description:
Standard LEDs - Through Hole RED-DIFF COLORED 40 VIEW ANGLE 639NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,752

Stock:

5,752 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.478 $4.78
$0.275 $27.50
$0.215 $215.00
$0.18 $360.00
$0.167 $1,670.00
$0.16 $3,840.00
$0.154 $7,700.00
$0.149 $14,900.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
630 nm
220 mcd
40 deg
20 mA
2.2 v
54 mW
3.8 mm
3.8 mm
5.4 mm
T-1 (3 mm)
- 30 C
+ 85 C
Red
3.1 mm
Dome
Diffused
SLI-343V8R
Bulk
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: EXCELED
Part # Aliases: SLI-343V8R
Unit Weight: 100 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Hirose Electric DF13-8P-1.25DSA(05)
Headers & Wire Housings 8P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole
Murata GRM155C71C105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X7S
Murata PKHPS0013E4000-A2
Piezo Buzzers & Audio Indicators f12.6x9.4mm 4.0kHz Piezoelectric Sounders 83dB (typ.)
Vishay CMF2027K000GKEA
Metal Film Resistors - Through Hole CMF-20 27K 2% T-1 EA e3
Nisshinbo Micro Devices NJM7806FA
Linear Voltage Regulators 6V 1.5A 3 Terminal
ROHM Semiconductor SLI-343M8G3F
Standard LEDs - Through Hole YELLOW/GREEN-DIFF 40 VIEW ANGLE 572NM
Nichicon UVK1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
Toshiba TC4069UBFTELN
Inverters CMOS Logic HEX 0.51mA 25ns 18V
Murata LQH2MCN6R8M02L
RF Inductors - SMD 6.8 UH 20%
onsemi DF02S
Bridge Rectifiers 1.5A Bridge