SLR-322VR3F

ROHM Semiconductor
755-SLR-322VR3F

SLR-322VR3F

Mfr.:

Description:
Standard LEDs - Through Hole RED RED DIFF LENS FLAT DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,652

Stock:

2,652 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.616 $6.16
$0.355 $35.50
$0.277 $277.00
Full Reel (Order in multiples of 2000)
$0.23 $460.00
$0.212 $2,120.00
$0.207 $4,968.00
$0.206 $10,300.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
650 nm
10 mcd
50 deg
10 mA
2 V
60 mW
3.8 mm
2 mm
5.2 mm
3.8 mm x 2 mm x 5.2 mm
- 25 C
+ 85 C
Red
3.1 mm
Flat Disc
Diffused
SLR-322VR
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: SLR-322VR
Unit Weight: 144 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLR-322 Series Flat Disc LED Lamps

ROHM SLR-322 Series Flat Disc LED Lamps lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Texas Instruments REF35500QDBVR
Voltage References 680-nA quiescent current, 6-ppm/C drift, ultra-low-power precision voltage reference
Toshiba TBD62003APG
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Schurter 0031.8211
Fuse Holder FUSE-HOLDER OGN
ROHM Semiconductor SLR-322MG3F
Standard LEDs - Through Hole GREEN GRN DIFF LENS FLAT DISC
TDK FG28X7R1H104KNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF X7R 10% LS:5mm
TDK FG28X7R1H474KRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.47uF X7R 10% LS:5mm
Toshiba DF2B7AFU,H3F
ESD Suppressors / TVS Diodes DIODE SINGLE BI-DIRECT 30V ESD
Toshiba TB67S111PG,HJ
Motor/Motion/Ignition Controllers & Drivers Stepping Motor Driver IC 80V 1.5A