SLR-56MCT32

ROHM Semiconductor
755-SLR-56MCT32

SLR-56MCT32

Mfr.:

Description:
Standard LEDs - Through Hole 5.0mm GRN GR CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:

292 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.648 $6.48
$0.373 $37.30
$0.292 $292.00
Full Reel (Order in multiples of 2000)
$0.243 $486.00
$0.219 $2,190.00
$0.217 $5,208.00
$0.209 $10,450.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Yellow-Green
563 nm
40 mcd
40 deg
10 mA
2.1 V
75 mW
5.5 mm
5.5 mm
5.5 mm
T-1 3/4 (5 mm)
- 20 C
+ 85 C
Green
5 mm
Dome
Clear
SLR-56MC
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 519 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Global Connector Technology (GCT) USB4080-03-A
USB Connectors USB C 3.2 Rec 24P DR SMT Horz PCB TopMnt
STMicroelectronics ULQ2803A
Darlington Transistors Eight NPN Array
TE Connectivity 1-794065-0
Pin & Socket Connectors HEADER 8 POS TIN DUAL ROW
KYOCERA AVX 06035C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
ROHM Semiconductor DAN217T146
Diodes - General Purpose, Power, Switching SWITCH 80V 100MA
Monolithic Power Systems (MPS) MP1518DJ-LF-P
LED Lighting Drivers 6 LED, 2.6 - 6Vin Switch Driver
STMicroelectronics LM317T
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
Microchip PIC18F458-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O
Vishay 564R30GASS10
Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y5U
Murata GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X5R