SML-810TBT86

ROHM Semiconductor
755-SML-810TBT86

SML-810TBT86

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,125

Stock:

5,125 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.956 $0.96
$0.565 $5.65
$0.42 $42.00
$0.324 $324.00
Full Reel (Order in multiples of 3000)
$0.259 $777.00
$0.258 $2,322.00
99,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Phototransistors
RoHS:  Details
Phototransistors
SMD-2
SMD/SMT
30 mA
32 V
5 V
400 mV
500 nA
-
-
80 mW
- 30 C
+ 85 C
SML-810TB
Brand: ROHM Semiconductor
Height: 1.1 mm
Length: 3.4 mm
Light Current: 3.8 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Reverse Mount Phototransistor
Wavelength: 800 nm
Width: 1.25 mm
Part # Aliases: SML-810TB
Unit Weight: 61.573 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optical Sensors for Touchless Switches

ROHM Semiconductor Optical Sensors for Touchless Switches are a broad portfolio of optical components ideal for non-contact switches. They offer optical operations that ensure safety, convenience, and longer life of products. The portfolio is composed of ambient light=proximity sensors, IR LEDs, and receiver elements.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Texas Instruments TMAG5273A2QDBVR
Board Mount Hall Effect/Magnetic Sensors Low-power linear 3D Hall-effect sensor with I C interface
Vishay VCNT2025X01
Optical Switches, Reflective, Phototransistor Output SENSOR REFL, NO LENSES,
Vishay CRCW120615R0JNEBC
Thick Film Resistors - SMD 1/4Watt 15ohms 5% Commercial Use
Kingbright APHD1608SF4CPRV-P22
Infrared Emitters
Cree LED JK2835BWT-W-U50EB0000-N0000001
High Power LEDs - White White 5000 K 90-CRI, 2835 Size, W Class
Molex 53398-4002
Headers & Wire Housings PicoBlade 1.25 SMT ST PKG
Texas Instruments TMAG5110B2AQDBVR
Board Mount Hall Effect/Magnetic Sensors 2-dimensional, dual-channel, high-sensitivity, Hall-effect latch 5-SOT-23 -40 to 125
ROHM Semiconductor SML-S15R2TT86
Infrared Emitters REVERSE MOUNT SMD LED
Wurth Elektronik 1541021NCA170
Phototransistors WL-STSB 1002 Black 940nm 100nA 35V150mW
onsemi BC858CLT3G
Bipolar Transistors - BJT 100mA 30V PNP