SML-H12P8TT86

ROHM Semiconductor
755-SML-H12P8TT86

SML-H12P8TT86

Mfr.:

Description:
Standard LEDs - SMD LED EXCELED SMD GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,543

Stock:

3,543 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.842 $0.84
$0.517 $5.17
$0.298 $29.80
$0.233 $233.00
Full Reel (Order in multiples of 3000)
$0.193 $579.00
$0.18 $1,620.00
$0.173 $4,152.00
$0.167 $7,515.00
$0.16 $15,840.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
2.2 V
560 nm
4 mcd
-
54 mW
2 mm
0.8 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.52 mm x 1.25 mm
Rectangular
Water Clear
SML-H12P8T
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: EXCELED
Part # Aliases: SML-H12P8T
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

SML-H12 EXCELED Automotive LEDs

ROHM Semiconductor SML-H12 EXCELED™ Automotive LEDs include AEC-Q101-qualified, standard SMD LEDs with diverse intensity types. The SML-H12 EXCELED Automotive LEDs are constructed using an AIGaInP chip structure and a Water Clear lens. The LEDs are available in green, yellow-green, yellow, orange, and red versions with luminous intensity ratings from 4mcd to 63mcd. The SML-H12 EXCELED Automotive LEDs operate with a typical 20mA forward current, 2.2V forward voltage, and 54mW power dissipation in a mini-mold, 0805 packages across a -40 to 85°C temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Molex 53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Angle
Vishay TS53YL103MR10
Trimmer Resistors - SMD 10Kohms 20% SQ POT
ROHM Semiconductor SML-H12M8TT86
Standard LEDs - SMD LED Uni-Color Green
ROHM Semiconductor SML-H12V8TT86
Standard LEDs - SMD 0805 SMT CHIP LED; 630nm; T/R
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
ROHM Semiconductor SML-H12D8TT86
Standard LEDs - SMD LED EXCELED SMD ORANGE
ROHM Semiconductor SML-H12Y8TT86
Standard LEDs - SMD LED EXCELED SMD YELLOW
YAGEO AC0805JR-071KL
Thick Film Resistors - SMD 1 k Ohms 125mW 0805 5% AEC-Q200 Standard Power Version
ROHM Semiconductor SML-H12V8TT86C
Standard LEDs - SMD Red 630nm 25mcd 2.2V; 20mA; 0603
ROHM Semiconductor SML-H12U8TT86
Standard LEDs - SMD 0805 SMT CHIP LED 620nm