SMLZ14WBEPW1

ROHM Semiconductor
755-SMLZ14WBEPW1

SMLZ14WBEPW1

Mfr.:

Description:
Standard LEDs - SMD LED/SMD/WHT .33 .33/2000MCD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.24 $4,480.00
$2.22 $8,880.00
10,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
Cool White
20 mA
3.2 V
2 cd
-
3.5 mm
2.8 mm
- 40 C
+ 100 C
Diffused
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: S7LZ14WBEPW1
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99