ISL1904DEMO1Z

Renesas / Intersil
968-ISL1904DEMO1Z

ISL1904DEMO1Z

Mfr.:

Description:
LED Lighting Development Tools ISL1904 DEMO BOARD

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:

1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$303.02 $303.02
Product Attribute Attribute Value
Renesas Electronics
Product Category: LED Lighting Development Tools
RoHS:  Details
Demonstration Boards
ISL1904
176 V to 264 V
ISL1904
Bulk
Brand: Renesas / Intersil
Output Current: 700 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 mg
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99