See an Error?

ISL97634IRT18Z-TK

Renesas / Intersil
968-ISL97634IRT18ZTK

ISL97634IRT18Z-TK

Mfr.:

Description:
LED Display Drivers 3/4/6 WHT LED DRVR W/PWM DIM 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

3,000 Can Dispatch in 20 Days
Long lead time reported on this product.
 
Minimum: 2000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.15 $4,300.00
$2.12 $10,600.00
25,000 Quote
Product Attribute Attribute Value
Renesas Electronics
Product Category: LED Display Drivers
RoHS:  Details
ISL97634
7
SMD/SMT
TDFN-EP-8
2.4 V to 5.5 V
1.5 mA
- 40 C
+ 85 C
Reel
Brightness Control/Dimming
Brand: Renesas / Intersil
Height: 0.75 mm
Length: 2 mm
Moisture Sensitive: Yes
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Width: 3 mm
Unit Weight: 12 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL97634 White LED Drivers

Renesas Electronics ISL97634 White LED Drivers feature a wide PWM dimming range and are suitable for LED backlighting in small size LCD panels. The ISL97634 Drivers have an integrated Schottky diode and OVP providing a simple, reliable, and flexible solution to the backlight designers.

FEATURED PRODUCTS
RENESAS ELECTRONICS