STEVAL-ILL060V1

STMicroelectronics
511-STEVAL-ILL060V1

STEVAL-ILL060V1

Mfr.:

Description:
LED Lighting Development Tools High brightness LED array driver diagnostics for automotive based on the STAP16D

In Stock: 1

Stock:

1
Can Dispatch Immediately

On Order:

2
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$81.00 $81.00
Product Attribute Attribute Value
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  Details
Evaluation Boards
LED Devices
STAP16DPPS05, STM8AF6266
6 V to 24 V
STEVAL-ILL060V1
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 58 g
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ILL060V1 LED Array Driver Evaluation Board

STMicroelectronics STEVAL-ILL060V1 LED Array Driver Evaluation Board provides a demonstration and development platform for the STAP16DPPS05 16-Bit Constant Current LED Driver. The STAP16DPPS05 LED Driver is configured and controlled through an 8-bit automotive-grade STM8A microcontroller via an SPI interface. An A5974D DC-DC converter, also automotive-grade, provides the voltages and power needed for overall operation of the board.

Image Description
STMicroelectronics ESDAULC6-3BP6
N Ch 30V 0.009 Ohm 40A Pwr MOSFET
STMicroelectronics STAP16DPPS05XTTR
Low volt 16-bit constant current LED sink driver output error detection & auto p
STMicroelectronics STPS3L40SY
Auto pwr Schottky 3A 40V VRRM 0.44VF
STMicroelectronics STM32F103C8T7
32BIT Cortex M3 Medium-density
STMicroelectronics BZW50-27
5000W 27V Unidirect
STMicroelectronics STM8AF6266TDX
Automotive 8-Bit MCU Rev X LIN 32Kb 32Pi
STMicroelectronics STM8AF6266TCX
Automotive 8-Bit MCU Rev X LIN 32Kb 32Pin
STMicroelectronics STM8AL3188TCY
Automotive 8bit Ultra low-power MCU
STMicroelectronics STM8AF6223PDU
Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronics STM8AL318ATCY
Automotive 8bit Ultra low-power MCU