HMIGTO2300

Schneider Electric
996-HMIGTO2300

HMIGTO2300

Mfr.:

Description:
TFT Displays & Accessories 5.7 COLOR TOUCH PANEL QVGA-TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3,041.60 $3,041.60
Product Attribute Attribute Value
Schneider Electric
Product Category: TFT Displays & Accessories
TFT LCD Display Modules
-
5.7 in
QVGA
320 x 240
Ethernet, SPI, USB
With Touch Panel
LED
24 V
Brand: Schneider Electric
Product Type: TFT Displays
Series: HMIG
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1.134 kg

USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC