SSP1A450BDT

Schneider Electric
996-SSP1A450BDT

SSP1A450BDT

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR 1P 50A@660VAC ZC 4-32VDC IN W TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$93.46 $93.46
$87.67 $876.70
$82.80 $2,070.00
$77.94 $3,897.00
$73.06 $7,306.00
$68.93 $17,232.50
500 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Single Phase Relays
SSR
Panel Mount
50 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP20
ZELIO
58.89 mm
44.45 mm
34.29 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays

CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99
Image Description
Schneider Electric SSP3A250BDT
Solid State Relays - Industrial Mount 50A 48-530VAC ZC 4-32VDC THERMPAD