XVBC07

Schneider Electric
996-XVBC07

XVBC07

Mfr.:

Description:
LED Lighting Fixture Accessories BASE UNIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$115.64 $115.64
$104.96 $1,049.60
$101.90 $2,547.50
$97.30 $9,730.00
250 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: LED Lighting Fixture Accessories
Base Unit
Tower Lights
XVB
Brand: Schneider Electric
Mounting Style: Panel Mount
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 160 g

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

Image Description
Schneider Electric XVBC34
LED Lighting Fixtures INDICATING BANK LENS 250V 10W
Schneider Electric XVBC33
LED Lighting Fixtures INDICATING BANK LENS 250V 10W
Schneider Electric XVBC35
LED Lighting Fixtures INDICATING BANK LENS 250V 10W
Schneider Electric XVBC081
LED Lighting Fixture Accessories REPLACEMENT CAP FOR XVB WIRING BASE