1241.6631.1120000

Schurter Logo
693-1241.6631.1120

1241.6631.1120000

Mfr.:

Description:
Pushbutton Switches 22mm 5A 125VAC STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:

289 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $30.98 $30.98
10 $29.36 $293.60
20 $26.42 $528.40
50 $24.36 $1,218.00
100 $21.58 $2,158.00
200 $19.82 $3,964.00
500 $19.53 $9,765.00
1,000 Quote
Product Attribute Attribute Value
Schurter
Pushbutton Switches
RoHS:  Details
MSM
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
-
Round
5 A
250 VAC
IP40
PC Pin
Brand: Schurter
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 37.640 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors including red, green, yellow, and blue. Schurter MSM Metal Line Switches with Enhanced Luminous Ring come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. The MSM metal line switches feature tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. These metal line switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance.

Image Description
Silicon Laboratories EFR32MG24B010F1536IM40-B Also Bought Image
RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, +125C, QFN40
Nexperia PESD3V3V1BLYL Also Bought Image
ESD Suppressors / TVS Diodes PESD3V3V1BL/SOD882/SOD2
STMicroelectronics NUCLEO-F746ZG Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F746ZG MCU, supports Arduino, ST Zio & m
Wurth Elektronik 742792662 Also Bought Image
Ferrite Beads WE-CBF 0603 120MHz 1000Ohm 600mA AECQ2
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25%
Qualtek 738W-X2/03 Also Bought Image
AC Power Plugs & Receptacles AC SNAP-IN OUTLET
Johanson 0900BL15C050E Also Bought Image
Signal Conditioning 900MHz 1:1 BALUN
Schurter 6100.3300 Also Bought Image
AC Power Entry Modules PNL SCREW-ON .250 QC
Murata LQH3NPN4R7MJRL Also Bought Image
Fixed Inductors 4.7 UH 30%
Molex 38770-0120 Also Bought Image
Barrier Terminal Blocks .375 LOW PROFILE 20P screw terminal dual