101020132

Seeed Studio
713-101020132

101020132

Mfr.:

Description:
Optical Sensor Development Tools Grove - Light Sensor v1.2

In Stock: 698

Stock:

698 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
Product Attribute Attribute Value
Seeed Studio
Product Category: Optical Sensor Development Tools
RoHS:  Details
Evaluation Modules
Light Sensor
GL5528
3 V to 5 V
Brand: Seeed Studio
Product Type: Optical Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 10.698 g

CNHTS:
8543909000
CAHTS:
8544420000
USHTS:
8541498000
TARIC:
8544429090
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Image Description
Seeed Studio 109020022
GNSS / GPS Development Tools Grove - GPS (Air530)
Seeed Studio 101020010
Distance Sensor Development Tool Grove - Ultrasonic Ranger
Seeed Studio 103020005
Seeed Studio Accessories Grove - Relay
Seeed Studio 103030000
Interface Development Tools Base Shield V2
Seeed Studio 104020131
LED Lighting Development Tools Grove - RGB LED Stick (10 - WS2813 Mini)
Seeed Studio 101020015
Temperature Sensor Development Tools Grove - Temperature Sensor
Seeed Studio 101020017
Magnetic Sensor Development Tools Grove - Rotary Angle Sensor
Seeed Studio 107020000
Audio IC Development Tools Grove - Buzzer
Seeed Studio 101020023
Audio IC Development Tools Grove - Sound Sensor
Seeed Studio 101020008
Daughter Cards & OEM Boards Grove - Moisture Sensor