101020341

Seeed Studio
713-101020341

101020341

Mfr.:

Description:
Optical Sensor Development Tools Grove I2C Color Sensor V2

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

49
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$14.09 $14.09
Product Attribute Attribute Value
Seeed Studio
Product Category: Optical Sensor Development Tools
RoHS:  Details
Evaluation Modules
Color Sensor
TCS34725FN
3.3 V, 5 V
Brand: Seeed Studio
Dimensions: 42 mm x 23 mm x 10 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g

CNHTS:
8543909000
USHTS:
8541498000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Image Description
DFRobot SEN0385
Temperature Sensor Modules SHT31 Temperature Humidity Sensor, Recommended not to place sensor at temperature higher than 80 ° C
DFRobot SEN0308
Multiple Function Sensor Development Tools Gravity: Analog Waterproof Capacitive Soil Moisture Sensor
DFRobot DFR0559
Power Management IC Development Tools Sunflower: Solar Power Manager 5V
Adafruit 4162
Optical Sensor Development Tools Adafruit VEML7700 Lux Sensor - I2C Light Sensor
Infineon IRF9Z24NPBF
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC
DFRobot TEL0094
DFRobot Accessories GPS Module With Enclosure
Essentra CGLN-M20-BK
Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,M20,Black, Cbl Gland Lock Nut,M20,Blk
Texas Instruments CD74HCT4051E
Multiplexer Switch ICs 8-Channel Analog