SC5012QMLTRT

Semtech
947-SC5012QMLTRT

SC5012QMLTRT

Mfr.:

Description:
LED Lighting Drivers 4CH, 300MA/CH, HBLED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,969
Expected 11-Oct-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.90 $6.90
$6.20 $62.00
$5.86 $146.50
$5.09 $509.00
$4.83 $1,207.50
$4.33 $2,165.00
$3.50 $3,500.00
Full Reel (Order in multiples of 3000)
$3.47 $10,410.00
6,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Semtech
Product Category: LED Lighting Drivers
RoHS:  Details
SC501
SMD/SMT
MLPQ-24
4 Output
150 mA
4.5 V
45 V
Boost
200 kHz to 2.2 MHz
65 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
I2C Control
Brand: Semtech
Development Kit: SC5012QEVB
Input Voltage: 4.5 V to 45 V
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: High Efficiency LED Driver
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Analog Devices Inc. LTC7890RUJM#PBF
Switching Voltage Regulators 100V Dual Sync Buck Controller
TDK SPM10040T-3R3M-HZR
Power Inductors - SMD 3.3uH 20% 12.7A 11Mohm
Skyworks 514KCC000306CAG
Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz
Molex 51021-0200
Headers & Wire Housings RECEPTACLE 2P
Analog Devices Inc. MAX5419LETA+T
Digital Potentiometer ICs 256-Tap, Nonvolatile, IC-Interface, Digital Potentiometers
Analog Devices Inc. MAX309ESE+T
Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog Devices Inc. LTC3219EUD#TRPBF
LED Lighting Drivers 250mA Universal Nine Ch LED Drvr
Samtec IPBT-104-H1-T-S-GP
Power to the Board .165" Power Mate Isolated Power Terminal Header
Microchip MIC2841AYMT-TR
LED Lighting Drivers 4 Channel Linear WLED Driver with PWM Control
Microchip MIC2843AYMT-TR
LED Lighting Drivers 6 Channel Linear WLED Driver with PWM Control

FEATURED PRODUCTS
SEMTECH