CP2401-GQ

Silicon Labs
634-CP2401-GQ

CP2401-GQ

Mfr.:

Description:
LCD Drivers 4x32 LCD driver TQFP48

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1250   Multiples: 1250

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.69 $7,112.50
$5.65 $14,125.00
Product Attribute Attribute Value
Silicon Laboratories
Product Category: LCD Drivers
RoHS:  Details
CP2401
128 Segment
25 MHz
3.3 V
790 uA
- 40 C
+ 85 C
SMD/SMT
QFP-48
Tray
Brand: Silicon Labs
Development Kit: CP2401-DK
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 1250
Subcategory: Driver ICs
Unit Weight: 130 mg
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SILICON LABORATORIES