See an Error?

1-2008552-2

TE Connectivity / AMP
571-1-2008552-2

1-2008552-2

Mfr.:

Description:
Lighting Connectors 2P IN-LINE SCREWLESS WIRE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,189

Stock:

2,189 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2189 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.664 $0.66
$0.601 $6.01
$0.501 $50.10
$0.426 $178.92
$0.413 $433.65
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Headers
3 Position
Through Hole
2 A
Tin
Polybutylene Terephthalate (PBT)
Bulk
Application: Wire to Board
Brand: TE Connectivity / AMP
Color: Black
Contact Type: Pin
Flammability Rating: UL 94 V-0
Height: 13 mm
Length: 25 mm
Mounting Style: Panel Mount
Pitch: 8.2 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 210
Subcategory: Power
Voltage Rating: 600 V
Width: 7.35 mm
Wire Gauge - AWG: 18-16
Unit Weight: 1 g
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Vertical & In-Line Screwless Wire Connectors

TE Connectivity's (TE) Vertical and In-Line Screwless Wire Connectors are PCB-mount connectors designed to offer an efficient alternative to soldered, wire-to-board terminations. The vertical, screwless wire connectors are offered in 2, 4, and 6 staggered positions while the in-line connectors are available in 2 and 3 positions. TE Vertical and In-Line Screwless Wire Connectors provide permanent connections within OEM assemblies. Wires are securely held in place but can be removed with an extraction tool if necessary.