See an Error?

2106646-1

TE Connectivity / AMP
571-2106646-1

2106646-1

Mfr.:

Description:
Lighting Connectors T8/T12 End Cap Cover

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,184

Stock:

1,184 Can Dispatch Immediately
Quantities greater than 1184 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.15 $1.15
Full Reel (Order in multiples of 300)
$1.15 $345.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Accessories
-
2 Position
SMD/SMT
-
-
Polybutylene Terephthalate (PBT)
SlimSeal
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Color: Natural
Features: End Cap Connector Cover
Flammability Rating: UL 94 V-0
Height: 6.5 mm
Pitch: -
Product Type: Lighting Connectors
Factory Pack Quantity: 300
Subcategory: Power
Voltage Rating: 250 V
Unit Weight: 50 g

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

G13 Style SMT Assembly and End Cap Cover

The TE Connectivity G13 Style SMT Assembly and End Cap Cover are designed for use on printed circuit board LED strip lighting modules in T8 and T12 fluorescent retrofit LED tubes. The End Cap Cover interfaces with G13 Style (0.5 inch pin centerline per G13 specs) SMT assembly, heat sink, and tube and is packaged unassembled. The TE Connectivity G13 Style SMT Assembly and End Cap Cover feature surface mount hold downs to provide stability during tube insertions and extractions.
Learn More
Board to Board Screw Down Jumper Assemblies