2154821-1

TE Connectivity / AMP
571-2154821-1

2154821-1

Mfr.:

Description:
LED Lighting Mounting Accessories LED Holder, Type LH Lumileds LUXEON H

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,126

Stock:

2,126 Can Dispatch Immediately
Quantities greater than 2126 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.972 $0.97
$0.598 $5.98
$0.386 $38.60
$0.305 $305.00
$0.24 $600.00
$0.209 $2,090.00
$0.207 $10,350.00
100,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS:  Details
LED Array Holder
LH Series
Brand: TE Connectivity / AMP
Diameter: 25 mm
Height: 2 mm
Length: 23 mm
Mounting Style: Screw Mount
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 2500
Subcategory: LED Lighting
Tradename: LUMAWISE
Width: 25 mm
Unit Weight: 452 mg
CNHTS:
9405920000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
7326909890
BRHTS:
85389090
ECCN:
EAR99