See an Error?

2213228-1

TE Connectivity / AMP
571-2213228-1

2213228-1

Mfr.:

Description:
Lighting Connectors HSG, PIN, FREE HANG 5P CODE A

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:

954 Can Dispatch Immediately
Quantities greater than 954 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.55 $15.50
$1.45 $145.00
$1.44 $720.00
$1.05 $1,050.00
$0.951 $2,377.50
$0.93 $4,650.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Housings
Pin Housing
5 Position
Crimp
-
-
Polybutylene Terephthalate (PBT)
NECTOR M
Accessory Type: -
Brand: TE Connectivity / AMP
Color: Black
Contact Type: Pin
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Tradename: NECTOR
Unit Weight: 12.600 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99